
HHR-450AB21F7 | |
|---|---|
DigiKey Part Number | P214-F071-ND |
Manufacturer | |
Manufacturer Product Number | HHR-450AB21F7 |
Description | BATTERY PACK NIMH 8.4V L-FAT A |
Customer Reference | |
Detailed Description | L-Fat A 8.4 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Category | Number of Cells 7 |
Mfr | Voltage - Rated |
Series | Capacity 4.2Ah |
Packaging Bulk | Structure Side to Side, 1 Row x 7 Cells |
Part Status Active | Termination Style Solder Tab |
Battery Chemistry | Size / Dimension 5.02" L x 0.72" W x 2.64" H (127.4mm x 18.2mm x 67.0mm) |
Rechargeability Yes | Weight 419.57 g |
Battery Cell Size | Note Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM289.87000 | RM289.87 |
| 10 | RM241.89600 | RM2,418.96 |
| 50 | RM213.16660 | RM10,658.33 |
| 100 | RM201.87060 | RM20,187.06 |
| Unit Price without VAT: | RM289.87000 |
|---|---|
| Unit Price with VAT: | RM318.85700 |

