L-Fat A 9.6 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-450AB21F8

DigiKey Part Number
P214-F081-ND
Manufacturer
Manufacturer Product Number
HHR-450AB21F8
Description
BATTERY PACK NIMH 9.6V L-FAT A
Customer Reference
Detailed Description
L-Fat A 9.6 V Nickel Metal Hydride Battery Pack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Cells
8
Mfr
Voltage - Rated
Series
Capacity
4.2Ah
Packaging
Bulk
Structure
Side to Side, 1 Row x 8 Cells
Part Status
Active
Termination Style
Solder Tab
Battery Chemistry
Size / Dimension
5.73" L x 0.72" W x 2.64" H (145.6mm x 18.2mm x 67.0mm)
Rechargeability
Yes
Weight
499 g
Battery Cell Size
Note
Battery packs made with NIMH cells include a thermostat.
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM365.91000RM365.91
10RM305.34600RM3,053.46
50RM269.08240RM13,454.12
100RM254.82230RM25,482.23
Manufacturers Standard Package
Unit Price without VAT:RM365.91000
Unit Price with VAT:RM402.50100
Assembly Component