
HHR-70AA | |
|---|---|
DigiKey Part Number | HHR-70AA-ND |
Manufacturer | |
Manufacturer Product Number | HHR-70AA |
Description | BATTERY NIMH 1.2V AA |
Customer Reference | |
Detailed Description | AA 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.57" Dia x 1.97" H (14.5mm x 50.0mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 18.14 g | |
Shipping Info | - | |
Base Product Number |















