
HHR-75AAA/BF10 | |
|---|---|
DigiKey Part Number | P008-F101-ND |
Manufacturer | |
Manufacturer Product Number | HHR-75AAA/BF10 |
Description | BATTERY PACK NIMH 12V AAA |
Customer Reference | |
Detailed Description | AAA 12 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Side to Side, 1 Row x 10 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 4.13" L x 0.41" W x 1.75" H (105.0mm x 10.5mm x 44.5mm) | |
Weight | 119.29 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM185.42000 | RM185.42 |
| 10 | RM154.72400 | RM1,547.24 |
| 50 | RM136.34840 | RM6,817.42 |
| 100 | RM129.12330 | RM12,912.33 |
| 250 | RM120.15520 | RM30,038.80 |
| Unit Price without VAT: | RM185.42000 |
|---|---|
| Unit Price with VAT: | RM203.96200 |

