
HHR-75AAA/BF4 | |
|---|---|
DigiKey Part Number | P008-F041-ND |
Manufacturer | |
Manufacturer Product Number | HHR-75AAA/BF4 |
Description | BATTERY PACK NIMH 4.8V AAA |
Customer Reference | |
Detailed Description | AAA 4.8 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Side to Side, 1 Row x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.65" L x 0.41" W x 1.75" H (42.0mm x 10.5mm x 44.5mm) | |
Weight | 47.63 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM64.73000 | RM64.73 |
| 10 | RM54.03300 | RM540.33 |
| 50 | RM47.61640 | RM2,380.82 |
| 100 | RM45.09330 | RM4,509.33 |
| 250 | RM41.96148 | RM10,490.37 |
| 500 | RM39.73782 | RM19,868.91 |
| 1,000 | RM37.63200 | RM37,632.00 |
| Unit Price without VAT: | RM64.73000 |
|---|---|
| Unit Price with VAT: | RM71.20300 |

