
HHR-75AAA/BF6 | |
|---|---|
DigiKey Part Number | P008-F061-ND |
Manufacturer | |
Manufacturer Product Number | HHR-75AAA/BF6 |
Description | BATTERY PACK NIMH 7.2V AAA |
Customer Reference | |
Detailed Description | AAA 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Side to Side, 1 Row x 6 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.48" L x 0.41" W x 1.75" H (63.0mm x 10.5mm x 44.5mm) | |
Weight | 71.67 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM93.22000 | RM93.22 |
| 10 | RM77.78700 | RM777.87 |
| 50 | RM68.54740 | RM3,427.37 |
| 100 | RM64.91470 | RM6,491.47 |
| 250 | RM60.40680 | RM15,101.70 |
| 500 | RM57.20550 | RM28,602.75 |
| Unit Price without VAT: | RM93.22000 |
|---|---|
| Unit Price with VAT: | RM102.54200 |

