
HHR-75AAA/BL2X4 | |
|---|---|
DigiKey Part Number | P008-L024-ND |
Manufacturer | |
Manufacturer Product Number | HHR-75AAA/BL2X4 |
Description | BATTERY PACK NIMH 9.6V AAA |
Customer Reference | |
Detailed Description | AAA 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Front to Back, 4 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.65" L x 0.41" W x 3.50" H (42.0mm x 10.5mm x 89.0mm) | |
Weight | 95.25 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM161.67000 | RM161.67 |
| 10 | RM134.93300 | RM1,349.33 |
| 50 | RM118.90920 | RM5,945.46 |
| 100 | RM112.60830 | RM11,260.83 |
| 250 | RM104.78720 | RM26,196.80 |
| Unit Price without VAT: | RM161.67000 |
|---|---|
| Unit Price with VAT: | RM177.83700 |

