
HHR-75AAA/BL3X2 | |
|---|---|
DigiKey Part Number | P008-L032-ND |
Manufacturer | |
Manufacturer Product Number | HHR-75AAA/BL3X2 |
Description | BATTERY PACK NIMH 7.2V AAA |
Customer Reference | |
Detailed Description | AAA 7.2 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Front to Back, 2 Rows x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 0.83" L x 0.41" W x 5.26" H (21.0mm x 10.5mm x 133.5mm) | |
Weight | 71.67 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM132.98000 | RM132.98 |
| 10 | RM110.97900 | RM1,109.79 |
| 50 | RM97.79700 | RM4,889.85 |
| 100 | RM92.61400 | RM9,261.40 |
| 250 | RM86.18244 | RM21,545.61 |
| 500 | RM81.61498 | RM40,807.49 |
| Unit Price without VAT: | RM132.98000 |
|---|---|
| Unit Price with VAT: | RM146.27800 |

