
HHR-75AAA/BL4X2 | |
|---|---|
DigiKey Part Number | P008-L042-ND |
Manufacturer | |
Manufacturer Product Number | HHR-75AAA/BL4X2 |
Description | BATTERY PACK NIMH 9.6V AAA |
Customer Reference | |
Detailed Description | AAA 9.6 V Nickel Metal Hydride Battery Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 8 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Front to Back, 2 Rows x 4 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 0.83" L x 0.41" W x 7.01" H (21.0mm x 10.5mm x 178.0mm) | |
Weight | 95.25 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM157.60000 | RM157.60 |
| 10 | RM131.50900 | RM1,315.09 |
| 50 | RM115.88960 | RM5,794.48 |
| 100 | RM109.74830 | RM10,974.83 |
| 250 | RM102.12684 | RM25,531.71 |
| Unit Price without VAT: | RM157.60000 |
|---|---|
| Unit Price with VAT: | RM173.36000 |

