
HHR70AAAB8F2X2 | |
|---|---|
DigiKey Part Number | P213-F022-ND |
Manufacturer | |
Manufacturer Product Number | HHR70AAAB8F2X2 |
Description | BATTERY PACK NIMH 4.8V AAA |
Customer Reference | |
Detailed Description | AAA 4.8 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Side to Side, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 0.83" L x 0.83" W x 1.75" H (21.0mm x 21.0mm x 44.5mm) | |
Weight | 47.63 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.16000 | RM55.16 |
| 10 | RM46.02700 | RM460.27 |
| 50 | RM40.56080 | RM2,028.04 |
| 100 | RM38.41110 | RM3,841.11 |
| 250 | RM35.74336 | RM8,935.84 |
| 500 | RM33.84932 | RM16,924.66 |
| 1,000 | RM32.05564 | RM32,055.64 |
| Unit Price without VAT: | RM55.16000 |
|---|---|
| Unit Price with VAT: | RM60.67600 |

