AAA 9.6 V Nickel Metal Hydride Battery Pack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR70AAAB8F2X4

DigiKey Part Number
P213-F024-ND
Manufacturer
Manufacturer Product Number
HHR70AAAB8F2X4
Description
BATTERY PACK NIMH 9.6V AAA
Customer Reference
Detailed Description
AAA 9.6 V Nickel Metal Hydride Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
8
Voltage - Rated
Capacity
700mAh
Structure
Side to Side, 4 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
1.65" L x 0.83" W x 1.75" H (42.0mm x 21.0mm x 44.5mm)
Weight
95.25 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM102.76000RM102.76
10RM85.74200RM857.42
50RM75.55980RM3,777.99
100RM71.55590RM7,155.59
250RM66.58616RM16,646.54
500RM63.05758RM31,528.79
Manufacturers Standard Package
Unit Price without VAT:RM102.76000
Unit Price with VAT:RM113.03600