
HHR70AAAB8F3 | |
|---|---|
DigiKey Part Number | P213-F031-ND |
Manufacturer | |
Manufacturer Product Number | HHR70AAAB8F3 |
Description | BATTERY PACK NIMH 3.6V AAA |
Customer Reference | |
Detailed Description | AAA 3.6 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 3 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Side to Side, 1 Row x 3 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 1.24" L x 0.41" W x 1.75" H (31.5mm x 10.5mm x 44.5mm) | |
Weight | 35.83 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM43.06000 | RM43.06 |
| 10 | RM35.94500 | RM359.45 |
| 50 | RM31.67680 | RM1,583.84 |
| 100 | RM29.99800 | RM2,999.80 |
| 250 | RM27.91444 | RM6,978.61 |
| 500 | RM26.43520 | RM13,217.60 |
| 1,000 | RM25.03437 | RM25,034.37 |
| Unit Price without VAT: | RM43.06000 |
|---|---|
| Unit Price with VAT: | RM47.36600 |



