
HHR70AAAB8F5 | |
|---|---|
DigiKey Part Number | P213-F051-ND |
Manufacturer | |
Manufacturer Product Number | HHR70AAAB8F5 |
Description | BATTERY PACK NIMH 6V AAA |
Customer Reference | |
Detailed Description | AAA 6 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 5 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Side to Side, 1 Row x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 2.07" L x 0.41" W x 1.75" H (52.5mm x 10.5mm x 44.5mm) | |
Weight | 59.42 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM67.14000 | RM67.14 |
| 10 | RM56.03500 | RM560.35 |
| 50 | RM49.38080 | RM2,469.04 |
| 100 | RM46.76390 | RM4,676.39 |
| 250 | RM43.51604 | RM10,879.01 |
| 500 | RM41.21004 | RM20,605.02 |
| 1,000 | RM39.02617 | RM39,026.17 |
| Unit Price without VAT: | RM67.14000 |
|---|---|
| Unit Price with VAT: | RM73.85400 |

