F081 Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR70AAAB8F8

DigiKey Part Number
P213-F081-ND
Manufacturer
Manufacturer Product Number
HHR70AAAB8F8
Description
BATTERY PACK NIMH 9.6V AAA
Customer Reference
Detailed Description
AAA 9.6 V Nickel Metal Hydride Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
8
Voltage - Rated
Capacity
700mAh
Structure
Side to Side, 1 Row x 8 Cells
Termination Style
Solder Tab
Size / Dimension
3.31" L x 0.41" W x 1.75" H (84.0mm x 10.5mm x 44.5mm)
Weight
95.25 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM147.94000RM147.94
10RM123.44700RM1,234.47
50RM108.78760RM5,439.38
100RM103.02180RM10,302.18
250RM95.86708RM23,966.77
Manufacturers Standard Package
Unit Price without VAT:RM147.94000
Unit Price with VAT:RM162.73400