
HHR70AAAB8F9 | |
|---|---|
DigiKey Part Number | P213-F091-ND |
Manufacturer | |
Manufacturer Product Number | HHR70AAAB8F9 |
Description | BATTERY PACK NIMH 10.8V AAA |
Customer Reference | |
Detailed Description | AAA 10.8 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 9 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Side to Side, 1 Row x 9 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 3.72" L x 0.41" W x 1.75" H (94.5mm x 10.5mm x 44.5mm) | |
Weight | 107.05 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM160.49000 | RM160.49 |
| 10 | RM133.93900 | RM1,339.39 |
| 50 | RM118.03200 | RM5,901.60 |
| 100 | RM111.77780 | RM11,177.78 |
| 250 | RM104.01464 | RM26,003.66 |
| Unit Price without VAT: | RM160.49000 |
|---|---|
| Unit Price with VAT: | RM176.53900 |

