
HHR70AAAB8L2X2 | |
|---|---|
DigiKey Part Number | P213-L022-ND |
Manufacturer | |
Manufacturer Product Number | HHR70AAAB8L2X2 |
Description | BATTERY PACK NIMH 4.8V AAA |
Customer Reference | |
Detailed Description | AAA 4.8 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 4 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Front to Back, 2 Rows x 2 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 0.83" L x 0.41" W x 3.50" H (21.0mm x 10.5mm x 89.0mm) | |
Weight | 47.63 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM90.62000 | RM90.62 |
| 10 | RM75.63600 | RM756.36 |
| 50 | RM66.65380 | RM3,332.69 |
| 100 | RM63.12120 | RM6,312.12 |
| 250 | RM58.73752 | RM14,684.38 |
| 500 | RM55.62492 | RM27,812.46 |
| Unit Price without VAT: | RM90.62000 |
|---|---|
| Unit Price with VAT: | RM99.68200 |

