
HHR70AAAB8L5X2 | |
|---|---|
DigiKey Part Number | P213-L052-ND |
Manufacturer | |
Manufacturer Product Number | HHR70AAAB8L5X2 |
Description | BATTERY PACK NIMH 12V AAA |
Customer Reference | |
Detailed Description | AAA 12 V Nickel Metal Hydride Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | ||
Number of Cells | 10 | |
Voltage - Rated | ||
Capacity | 700mAh | |
Structure | Front to Back, 2 Rows x 5 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 0.83" L x 0.41" W x 8.76" H (21.0mm x 10.5mm x 222.5mm) | |
Weight | 119.29 g | |
Note | Battery packs made with NIMH cells include a thermostat. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM161.50000 | RM161.50 |
| 10 | RM134.78700 | RM1,347.87 |
| 50 | RM118.77920 | RM5,938.96 |
| 100 | RM112.48380 | RM11,248.38 |
| 250 | RM104.67240 | RM26,168.10 |
| Unit Price without VAT: | RM161.50000 |
|---|---|
| Unit Price with VAT: | RM177.65000 |

