
LR14XWA/BF6 | |
|---|---|
DigiKey Part Number | P644-F061-ND |
Manufacturer | |
Manufacturer Product Number | LR14XWA/BF6 |
Description | BATTERY PACK ALKALINE 9V C |
Customer Reference | |
Detailed Description | C 9 V Alkaline Manganese Dioxide Battery Pack |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | No | |
Battery Cell Size | ||
Number of Cells | 6 | |
Voltage - Rated | ||
Capacity | - | |
Structure | Side to Side, 1 Row x 6 Cells | |
Termination Style | Solder Tab | |
Size / Dimension | 6.19" L x 1.03" W x 1.97" H (157.2mm x 26.2mm x 50.0mm) | |
Weight | 419.57 g | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM55.28000 | RM55.28 |
| 10 | RM45.77500 | RM457.75 |
| 50 | RM40.12180 | RM2,006.09 |
| 100 | RM37.90720 | RM3,790.72 |
| 250 | RM35.16588 | RM8,791.47 |
| 500 | RM33.22488 | RM16,612.44 |
| 1,000 | RM31.39087 | RM31,390.87 |
| Unit Price without VAT: | RM55.28000 |
|---|---|
| Unit Price with VAT: | RM60.80800 |

