P-100AASJ/B6B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Energy
In Stock: 6,757
Unit Price: RM18.08000
Datasheet
P-100AASJ/B6B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-100AASJ/B6B

DigiKey Part Number
P252-ND
Manufacturer
Manufacturer Product Number
P-100AASJ/B6B
Description
BATTERY NICAD 1.2V 1AH AA
Customer Reference
Detailed Description
AA 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 1Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.57" Dia x 1.97" H (14.5mm x 50.0mm)
Termination Style
Button Top (Extending)
Discharge Rate
200mA
Shelf Life
-
Standard Charge Current
100mA
Standard Charge Time
16Hrs
Weight
23.13 g
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes