CX-400 Series Reflective Cable Connection
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX-493

DigiKey Part Number
1110-2568-ND
Manufacturer
Manufacturer Product Number
CX-493
Description
SENSOR RETROREFL 5M NPN OPEN COL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 16.40' (5m) NPN - Open Collector
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
16.40' (5m)
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
NPN - Open Collector
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67
Cable Length
196.85" (5m)
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM349.72000RM349.72
10RM317.93000RM3,179.30
Manufacturers Standard Package
Unit Price without VAT:RM349.72000
Unit Price with VAT:RM384.69200