Reflective, Diffuse Optical Sensor 23.6" (60cm) 2.0' NPN - Open Collector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY-122B-Z

DigiKey Part Number
1110-1448-ND
Manufacturer
Manufacturer Product Number
CY-122B-Z
Description
SENSOR REFLCTV 60CM NPN OPEN COL
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 23.6" (60cm) 2.0' NPN - Open Collector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Box
Part Status
Obsolete
Sensing Method
Reflective, Diffuse
Sensing Distance
23.6" (60cm) 2.0'
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
NPN - Open Collector
Light Source
Infrared
Connection Method
Connector, M12, 4POS
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.