Similar

FPG-XY64D2P | |
|---|---|
DigiKey Part Number | 1110-3228-ND |
Manufacturer | |
Manufacturer Product Number | FPG-XY64D2P |
Description | I/O MODULE 32 DIGITAL 32SS |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | FP Sigma Series | |
Number of Inputs and Type | 32 - Digital | |
Number of Outputs and Type | 32 - Solid State | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |


