
LX-101 | |
|---|---|
DigiKey Part Number | 1110-1965-ND |
Manufacturer | |
Manufacturer Product Number | LX-101 |
Description | SENSOR REFLCTV 10MM NPN OPEN COL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.394" (10mm) NPN - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 0.394" (10mm) | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 150µs, 150µs | |
Output Configuration | NPN - Open Collector | |
Light Source | - | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,613.04000 | RM1,613.04 |
| Unit Price without VAT: | RM1,613.04000 |
|---|---|
| Unit Price with VAT: | RM1,774.34400 |

