PM-Y44 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industrial Automation Sales
In Stock: 861
Unit Price: RM50.56000
Datasheet
PM-Y44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM-Y44

DigiKey Part Number
1110-2019-ND
Manufacturer
Manufacturer Product Number
PM-Y44
Description
SENSOR OPT SLOT NPN MOD 1M CBL
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) NPN - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industrial Automation Sales
Series
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
15 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
20µs
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module, Wire Leads, Slot Type
Type
Unamplified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes