
SW-211 | |
|---|---|
DigiKey Part Number | 1110-4341-ND |
Manufacturer | |
Manufacturer Product Number | SW-211 |
Description | OPTICAL TOUCH SWITCH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | - | |
Sensing Distance | - | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | - | |
Light Source | - | |
Connection Method | - | |
Ingress Protection | - | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM489.35000 | RM489.35 |
| 10 | RM411.91100 | RM4,119.11 |
| Unit Price without VAT: | RM489.35000 |
|---|---|
| Unit Price with VAT: | RM538.28500 |

