330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10TPB330MW

DigiKey Part Number
10-10TPB330MWTR-ND - Tape & Reel (TR)
10-10TPB330MWCT-ND - Cut Tape (CT)
10-10TPB330MWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10TPB330MW
Description
CAP TANT POLY 330UF 10V 2917
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
10TPB330MW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Manufacturer
Panasonic Industry
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
330 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
D4
Type
Molded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,140
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM16.12000RM16.12
10RM11.43900RM114.39
50RM9.57640RM478.82
100RM9.00090RM900.09
500RM8.02664RM4,013.32
1,000RM7.73145RM7,731.45
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM7.26281RM14,525.62
Manufacturers Standard Package
Unit Price without VAT:RM16.12000
Unit Price with VAT:RM17.73200