
10TPE68MW | |
|---|---|
DigiKey Part Number | 10-10TPE68MWTR-ND - Tape & Reel (TR) 10-10TPE68MWCT-ND - Cut Tape (CT) 10-10TPE68MWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPE68MW |
Description | CAP TANT POLY 68UF 10V 2917 |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPE68MW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.57000 | RM9.57 |
| 10 | RM6.53300 | RM65.33 |
| 50 | RM5.32600 | RM266.30 |
| 100 | RM4.95340 | RM495.34 |
| 500 | RM4.32328 | RM2,161.64 |
| 1,000 | RM4.12825 | RM4,128.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.77612 | RM11,328.36 |
| 9,000 | RM3.60397 | RM32,435.73 |
| Unit Price without VAT: | RM9.57000 |
|---|---|
| Unit Price with VAT: | RM10.52700 |

