
12TPG33M | |
|---|---|
DigiKey Part Number | P16456TR-ND - Tape & Reel (TR) P16456CT-ND - Cut Tape (CT) P16456DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12TPG33M |
Description | CAP TANT POLY 33UF 12.5V 1411 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 12.5 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 12TPG33M Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Obsolete | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 33 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code B1G |
Voltage - Rated 12.5 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TQC33MYFB | Panasonic Industry | 20,280 | P19855CT-ND | RM8.83000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.12320 | RM5,308.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.79000 | RM5.79 |
| 10 | RM3.81400 | RM38.14 |
| 50 | RM3.03300 | RM151.65 |
| 100 | RM2.79110 | RM279.11 |
| 500 | RM2.38292 | RM1,191.46 |
| 1,000 | RM2.25660 | RM2,256.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.46000 | RM6.46 |
| 10 | RM4.09400 | RM40.94 |
| 50 | RM3.13540 | RM156.77 |
| 100 | RM2.83720 | RM283.72 |
| 500 | RM2.32846 | RM1,164.23 |
| 1,000 | RM2.16936 | RM2,169.36 |
| Unit Price without VAT: | RM5.79000 |
|---|---|
| Unit Price with VAT: | RM6.36900 |

