
16SEP330M+T | |
|---|---|
DigiKey Part Number | P16375CT-ND - Cut Tape (CT) P16375TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16SEP330M+T |
Description | CAP ALUM POLY 330UF 20% 16V TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEP330M+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 236 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.72 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.66000 | RM6.66 |
| 10 | RM4.61000 | RM46.10 |
| 50 | RM3.59320 | RM179.66 |
| 100 | RM3.26630 | RM326.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM2.75800 | RM1,379.00 |
| 1,000 | RM2.71072 | RM2,710.72 |
| 1,500 | RM2.48816 | RM3,732.24 |
| 2,500 | RM2.38722 | RM5,968.05 |
| 3,500 | RM2.32790 | RM8,147.65 |
| 5,000 | RM2.27059 | RM11,352.95 |
| 6,000 | RM2.24333 | RM13,459.98 |
| 12,000 | RM2.15114 | RM25,813.68 |
| 12,500 | RM2.14624 | RM26,828.00 |
| Unit Price without VAT: | RM6.66000 |
|---|---|
| Unit Price with VAT: | RM7.32600 |

