
16SEPF1000M+T | |
|---|---|
DigiKey Part Number | 10-16SEPF1000M+TCT-ND - Cut Tape (CT) 10-16SEPF1000M+TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16SEPF1000M+T |
Description | CAP ALUM POLY 1000UF 20% 16V TH |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can 12mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEPF1000M+T Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5.4 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 12mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.28000 | RM9.28 |
| 10 | RM6.12300 | RM61.23 |
| 50 | RM4.80560 | RM240.28 |
| 100 | RM4.38960 | RM438.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.60690 | RM1,803.45 |
| 1,000 | RM3.38590 | RM3,385.90 |
| 1,500 | RM3.27442 | RM4,911.63 |
| 2,500 | RM3.15019 | RM7,875.47 |
| 3,500 | RM3.07717 | RM10,770.10 |
| 5,000 | RM3.00665 | RM15,033.25 |
| Unit Price without VAT: | RM9.28000 |
|---|---|
| Unit Price with VAT: | RM10.20800 |


