
16SVPG270MX | |
|---|---|
DigiKey Part Number | P123389TR-ND - Tape & Reel (TR) P123389CT-ND - Cut Tape (CT) P123389DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPG270MX |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPG270MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 254 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.08 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.72000 | RM7.72 |
| 10 | RM5.05500 | RM50.55 |
| 50 | RM3.93680 | RM196.84 |
| 100 | RM3.58380 | RM358.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | RM2.76054 | RM2,484.49 |
| 1,800 | RM2.60012 | RM4,680.22 |
| 2,700 | RM2.51922 | RM6,801.89 |
| 4,500 | RM2.42906 | RM10,930.77 |
| 6,300 | RM2.37609 | RM14,969.37 |
| 9,000 | RM2.32492 | RM20,924.28 |
| Unit Price without VAT: | RM7.72000 |
|---|---|
| Unit Price with VAT: | RM8.49200 |








