
16TQC33MB2 | |
|---|---|
DigiKey Part Number | 10-16TQC33MB2TR-ND - Tape & Reel (TR) 10-16TQC33MB2CT-ND - Cut Tape (CT) 10-16TQC33MB2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC33MB2 |
Description | CAP TANT POLY 33UF 16V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC33MB2 Models |
Category | ESR (Equivalent Series Resistance) 90mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 33 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code B2 |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.96000 | RM7.96 |
| 10 | RM5.35400 | RM53.54 |
| 50 | RM4.32460 | RM216.23 |
| 100 | RM4.00620 | RM400.62 |
| 500 | RM3.46776 | RM1,733.88 |
| 1,000 | RM3.30101 | RM3,301.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM3.07336 | RM6,146.72 |
| 6,000 | RM2.90854 | RM17,451.24 |
| 10,000 | RM2.84754 | RM28,475.40 |
| Unit Price without VAT: | RM7.96000 |
|---|---|
| Unit Price with VAT: | RM8.75600 |

