
20SVP100M | |
|---|---|
DigiKey Part Number | P16489TR-ND - Tape & Reel (TR) P16489CT-ND - Cut Tape (CT) P16489DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVP100M |
Description | CAP ALUM POLY 100UF 20% 20V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 100 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVP100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 166 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.32 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.63000 | RM8.63 |
| 10 | RM5.66200 | RM56.62 |
| 50 | RM4.42940 | RM221.47 |
| 100 | RM4.04090 | RM404.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM3.38495 | RM1,353.98 |
| 800 | RM3.16555 | RM2,532.44 |
| 1,200 | RM3.05485 | RM3,665.82 |
| 2,000 | RM2.93148 | RM5,862.96 |
| 2,800 | RM2.85896 | RM8,005.09 |
| 4,000 | RM2.78891 | RM11,155.64 |
| Unit Price without VAT: | RM8.63000 |
|---|---|
| Unit Price with VAT: | RM9.49300 |







