
25SVPG270M | |
|---|---|
DigiKey Part Number | 10-25SVPG270MTR-ND - Tape & Reel (TR) 10-25SVPG270MCT-ND - Cut Tape (CT) 10-25SVPG270MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPG270M |
Description | AP ALUM POLY 270UF 20% 25V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPG270M Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 267.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.35 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 270 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.96000 | RM7.96 |
| 10 | RM5.20500 | RM52.05 |
| 50 | RM4.06060 | RM203.03 |
| 100 | RM3.69810 | RM369.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM3.08878 | RM1,235.51 |
| 800 | RM2.88438 | RM2,307.50 |
| 1,200 | RM2.78128 | RM3,337.54 |
| 2,000 | RM2.66636 | RM5,332.72 |
| 2,800 | RM2.59881 | RM7,276.67 |
| 4,000 | RM2.53356 | RM10,134.24 |
| Unit Price without VAT: | RM7.96000 |
|---|---|
| Unit Price with VAT: | RM8.75600 |











