82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SVPK82M

DigiKey Part Number
P122126TR-ND - Tape & Reel (TR)
P122126CT-ND - Cut Tape (CT)
P122126DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SVPK82M
Description
CAP ALUM POLY 82UF 20% 25V SMD
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
25SVPK82M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
48 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
960 mA @ 100 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Type
Polymer
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
82 µF
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
25 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
25mOhm
Base Product Number
Lifetime @ Temp.
1000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 627
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.01000RM7.01
10RM4.55500RM45.55
50RM3.53340RM176.67
100RM3.21070RM321.07
500RM2.65492RM1,327.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM2.43441RM2,434.41
2,000RM2.29172RM4,583.44
3,000RM2.21976RM6,659.28
5,000RM2.13952RM10,697.60
7,000RM2.09240RM14,646.80
10,000RM2.04687RM20,468.70
Manufacturers Standard Package
Unit Price without VAT:RM7.01000
Unit Price with VAT:RM7.71100