
25SVPK82M | |
|---|---|
DigiKey Part Number | P122126TR-ND - Tape & Reel (TR) P122126CT-ND - Cut Tape (CT) P122126DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25SVPK82M |
Description | CAP ALUM POLY 82UF 20% 25V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 82 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 25SVPK82M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 48 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 960 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 82 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 25 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 25mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.01000 | RM7.01 |
| 10 | RM4.55500 | RM45.55 |
| 50 | RM3.53340 | RM176.67 |
| 100 | RM3.21070 | RM321.07 |
| 500 | RM2.65492 | RM1,327.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.43441 | RM2,434.41 |
| 2,000 | RM2.29172 | RM4,583.44 |
| 3,000 | RM2.21976 | RM6,659.28 |
| 5,000 | RM2.13952 | RM10,697.60 |
| 7,000 | RM2.09240 | RM14,646.80 |
| 10,000 | RM2.04687 | RM20,468.70 |
| Unit Price without VAT: | RM7.01000 |
|---|---|
| Unit Price with VAT: | RM7.71100 |

