
2R5TAE470M | |
|---|---|
DigiKey Part Number | P123536TR-ND - Tape & Reel (TR) P123536CT-ND - Cut Tape (CT) P123536DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TAE470M |
Description | CAP TANT POLY 470UF 2.5V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TAE470M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 15mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20.65000 | RM20.65 |
| 10 | RM14.92900 | RM149.29 |
| 50 | RM12.65140 | RM632.57 |
| 100 | RM11.94650 | RM1,194.65 |
| 500 | RM10.75368 | RM5,376.84 |
| 1,000 | RM10.59880 | RM10,598.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM9.64365 | RM28,930.95 |
| Unit Price without VAT: | RM20.65000 |
|---|---|
| Unit Price with VAT: | RM22.71500 |

