
2R5TPE220MAZB | |
|---|---|
DigiKey Part Number | P16210TR-ND - Tape & Reel (TR) P16210CT-ND - Cut Tape (CT) P16210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE220MAZB |
Description | CAP TANT POLY 220UF 2.5V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE220MAZB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.75000 | RM5.75 |
| 10 | RM3.77500 | RM37.75 |
| 50 | RM2.99360 | RM149.68 |
| 100 | RM2.75290 | RM275.29 |
| 500 | RM2.34588 | RM1,172.94 |
| 1,000 | RM2.21995 | RM2,219.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.05586 | RM4,111.72 |
| 6,000 | RM1.93141 | RM11,588.46 |
| 10,000 | RM1.88539 | RM18,853.90 |
| Unit Price without VAT: | RM5.75000 |
|---|---|
| Unit Price with VAT: | RM6.32500 |

