
4SVPA150MAA | |
|---|---|
DigiKey Part Number | P122167TR-ND - Tape & Reel (TR) P122167CT-ND - Cut Tape (CT) P122167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVPA150MAA |
Description | CAP ALUM POLY 150UF 20% 4V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVPA150MAA Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 128.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.57 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 150 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.71000 | RM8.71 |
| 10 | RM5.73300 | RM57.33 |
| 50 | RM4.48920 | RM224.46 |
| 100 | RM4.09600 | RM409.60 |
| 500 | RM3.41960 | RM1,709.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.14786 | RM3,147.86 |
| 2,000 | RM2.97433 | RM5,948.66 |
| 3,000 | RM2.88679 | RM8,660.37 |
| 5,000 | RM2.78923 | RM13,946.15 |
| 7,000 | RM2.73193 | RM19,123.51 |
| 10,000 | RM2.67656 | RM26,765.60 |
| Unit Price without VAT: | RM8.71000 |
|---|---|
| Unit Price with VAT: | RM9.58100 |

