4TPS220MUD is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2,815
Unit Price: RM5.59000
Datasheet
220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 30mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4TPS220MUD

DigiKey Part Number
10-4TPS220MUDTR-ND - Tape & Reel (TR)
10-4TPS220MUDCT-ND - Cut Tape (CT)
10-4TPS220MUDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4TPS220MUD
Description
CAP TANT POLY 220UF 4V 1411
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 30mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
4TPS220MUD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
30mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
B1S
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.64000RM7.64
10RM5.13400RM51.34
50RM4.13540RM206.77
100RM3.82730RM382.73
500RM3.30660RM1,653.30
1,000RM3.14546RM3,145.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.89026RM7,225.65
7,500RM2.74062RM20,554.65
12,500RM2.68524RM33,565.50
Manufacturers Standard Package
Unit Price without VAT:RM7.64000
Unit Price with VAT:RM8.40400