330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6TPE330MFL

DigiKey Part Number
P16628TR-ND - Tape & Reel (TR)
P16628CT-ND - Cut Tape (CT)
P16628DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPE330MFL
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPE330MFL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.118" (3.00mm)
Tolerance
±20%
Manufacturer Size Code
D3L
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D337M006ATE015KEMET36,440399-4052-1-NDRM8.00000Direct
T520V337M006ATE015KEMET17,984399-9782-1-NDRM9.26000Direct
In-Stock: 37
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.21000RM12.21
10RM8.49500RM84.95
50RM7.01560RM350.78
100RM6.55770RM655.77
500RM5.78400RM2,892.00
1,000RM5.54441RM5,544.41
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM5.14016RM12,850.40
7,500RM4.91753RM36,881.47
Manufacturers Standard Package
Unit Price without VAT:RM12.21000
Unit Price with VAT:RM13.43100