6TPF220M5L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 1,191
Unit Price: RM13.96000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: RM3.82000
Datasheet
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 5mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6TPF220M5L

DigiKey Part Number
P16634TR-ND - Tape & Reel (TR)
P16634CT-ND - Cut Tape (CT)
P16634DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPF220M5L
Description
CAP TANT POLY 220UF 6.3V 2917
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 5mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPF220M5L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
5mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.118" (3.00mm)
Lead Spacing
-
Manufacturer Size Code
D3L
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes