MFR Recommended
Direct

6TPG100MG | |
|---|---|
DigiKey Part Number | P16637TR-ND - Tape & Reel (TR) P16637CT-ND - Cut Tape (CT) P16637DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPG100MG |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPG100MG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B1G | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |



