
ABJ263L70 | |
|---|---|
DigiKey Part Number | ABJ263L70-ND |
Manufacturer | |
Manufacturer Product Number | ABJ263L70 |
Description | SWITCH SNAP ACT SPST-NO 1A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Side Plunger | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 250gf | |
Release Force | 20gf | |
Operating Position | 0.098" (2.5mm) | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.079" (2.0mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.33000 | RM28.33 |
| 10 | RM23.45900 | RM234.59 |
| 25 | RM21.75840 | RM543.96 |
| 50 | RM20.55660 | RM1,027.83 |
| 100 | RM19.42030 | RM1,942.03 |
| 250 | RM18.01320 | RM4,503.30 |
| 500 | RM17.01600 | RM8,508.00 |
| 1,000 | RM16.07319 | RM16,073.19 |
| Unit Price without VAT: | RM28.33000 |
|---|---|
| Unit Price with VAT: | RM31.16300 |


