Switch SPST-NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPST-NC Chassis Mount
ABJ362860
ABJ362860

ABJ362860

DigiKey Part Number
255-6457-ND
Manufacturer
Manufacturer Product Number
ABJ362860
Description
SWITCH SNAP ACT SPST-NC 2A 125V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
2A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Leaf
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
130gf
Release Force
30gf
Operating Position
0.630" (16.0mm)
Pretravel
0.236" (6.0mm)
Differential Travel
0.040" (1.0mm)
Overtravel
0.098" (2.5mm)
Mechanical Life
500,000 Cycles
Electrical Life
30,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM26.08000RM26.08
10RM21.58300RM215.83
25RM20.02160RM500.54
50RM18.91600RM945.80
100RM17.87030RM1,787.03
250RM16.57560RM4,143.90
500RM15.65804RM7,829.02
1,000RM14.79048RM14,790.48
Manufacturers Standard Package
Unit Price without VAT:RM26.08000
Unit Price with VAT:RM28.68800