
ABJ382860 | |
|---|---|
DigiKey Part Number | 255-6511-ND |
Manufacturer | |
Manufacturer Product Number | ABJ382860 |
Description | SWITCH SNAP ACT SPST-NC 2A 125V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Leaf | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 179gf | |
Release Force | 27gf | |
Operating Position | 0.640" (16.3mm) | |
Pretravel | 0.102" (2.6mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.055" (1.4mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.59000 | RM24.59 |
| 10 | RM20.36600 | RM203.66 |
| 25 | RM18.89000 | RM472.25 |
| 50 | RM17.84580 | RM892.29 |
| 200 | RM15.92725 | RM3,185.45 |
| 400 | RM15.04598 | RM6,018.39 |
| 600 | RM14.55285 | RM8,731.71 |
| 1,000 | RM13.95418 | RM13,954.18 |
| Unit Price without VAT: | RM24.59000 |
|---|---|
| Unit Price with VAT: | RM27.04900 |


