ABV1215619R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: RM18.03180
Datasheet
Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
ABV1215619R
ABV1215619R

ABV1215619R

DigiKey Part Number
255-2391-ND
Manufacturer
Manufacturer Product Number
ABV1215619R
Description
SWITCH SNAP ACTION SPDT 3A 250V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
250 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP50 - Dust Protected
Features
-
Operating Force
320gf
Release Force
60gf
Operating Position
0.815" (20.7mm)
Pretravel
0.063" (1.6mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.030" (0.76mm)
Mechanical Life
5,000,000 Cycles
Electrical Life
100,000 Cycles
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes