



ADJ56005 | |
|---|---|
DigiKey Part Number | 255-3944-ND |
Manufacturer | |
Manufacturer Product Number | ADJ56005 |
Description | RELAY GEN PURPOSE DPDT 10A 5V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADJ56005 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 3.75 VDC |
Packaging Tray | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Tin Oxide (AgSnO), Gold (Au) |
Contact Rating (Current) 10 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 250VAC - Max | Relay Type |
Load - Max Switching 2500VA | Coil Resistance 100 Ohms |
Coil Current 50 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM103.02000 | RM103.02 |
| 10 | RM91.73900 | RM917.39 |
| 25 | RM87.60160 | RM2,190.04 |
| 50 | RM84.59320 | RM4,229.66 |
| 100 | RM81.68560 | RM8,168.56 |
| 300 | RM77.27820 | RM23,183.46 |
| 500 | RM75.30928 | RM37,654.64 |
| Unit Price without VAT: | RM103.02000 |
|---|---|
| Unit Price with VAT: | RM113.32200 |


