



ADJH23005 | |
|---|---|
DigiKey Part Number | 255-5730-ND |
Manufacturer | |
Manufacturer Product Number | ADJH23005 |
Description | RELAY GEN PURPOSE SPST 50A 5V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 3.75 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPST-NO (1 Form A) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 50 A | Approval Agency cURus, VDE |
Switching Voltage 480VAC - Max | Relay Type |
Load - Max Switching 24000VA | Coil Resistance 12.5 Ohms |
Coil Current 400 mA | Base Product Number |
Coil Type Latching, Dual Coil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM47.36000 | RM47.36 |
| 10 | RM42.20100 | RM422.01 |
| 25 | RM40.29840 | RM1,007.46 |
| 50 | RM38.91540 | RM1,945.77 |
| 100 | RM37.57970 | RM3,757.97 |
| 250 | RM35.88236 | RM8,970.59 |
| 500 | RM34.64876 | RM17,324.38 |
| 1,000 | RM33.45671 | RM33,456.71 |
| Unit Price without VAT: | RM47.36000 |
|---|---|
| Unit Price with VAT: | RM52.09600 |

