



ADJH23112 | |
|---|---|
DigiKey Part Number | 255-5737-ND |
Manufacturer | |
Manufacturer Product Number | ADJH23112 |
Description | RELAY GEN PURPOSE SPST 50A 12V |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 24000VA | |
Coil Current | 167 mA | |
Coil Type | Latching, Dual Coil | |
Features | Test Button | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 72 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM46.89000 | RM46.89 |
| 10 | RM41.78000 | RM417.80 |
| 25 | RM39.89960 | RM997.49 |
| 50 | RM38.53000 | RM1,926.50 |
| 100 | RM37.20780 | RM3,720.78 |
| 250 | RM35.52712 | RM8,881.78 |
| 500 | RM34.30574 | RM17,152.87 |
| 1,000 | RM33.12555 | RM33,125.55 |
| Unit Price without VAT: | RM46.89000 |
|---|---|
| Unit Price with VAT: | RM51.57900 |

